CSL CS2369 Handheld Wi Fi Test Equipment for 2G, GSM Networks

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
176-2537
Mfr. Part No.:
CS2369
Brand:
CSL
Find similar products by selecting one or more attributes.
Select all

Brand

CSL

Networks Supported

2G, GSM

Equipment Type

Handheld

Power Source

Battery

Battery Life

1000 mA/h

Battery Type

Rechargeable Li-Ion

Weight

149g

Height

20mm

Length

122mm

Maximum Operating Temperature

+40°C

Width

72mm

Minimum Operating Temperature

-4°C

Model Number p

CS2369

COO (Country of Origin):
GB

Signal Analyser for Mobile Networks


CSL Signal Analyser is intended to be used to identify the optimum location for your connected device prior to installation.

Designed to relay accurate and essential data, to ensure the best installation every time. It measures and displays radio signal strength

and is available in 2G 176-2537 and 4G versions 176-2538.

Information is fed back to the device, including the network provider, radio technology, signal quality and signal strength. No SIM is required to perform network surveys which you can also save for future reference.

CSL Signal Analyser is ideal to use for alarm signalling, 4G routers, deploying parking meters/smart meters, telehealth products and more.

Features and Customer Benefits


Ideal for deploying any mobile application

Live monitor function to find the optimum installation location (SIM required for 4G)

Full colour touch screen with a handy dashboard menu

Convenient 'Quick Survey' button

4G versions are backwards compatible (2G/3G/4G)

Rechargable battery with up to 20 hours' life

Multilingual - 10 languages

Download survey results and live monitor results via USB

Rain resistant material and durable protective case provided

Automatic power down when not in use

Firmware upgradeable